IntelliConnect 0131-P1NN-417-100N Triax Connector BNC Straight Plug .156in Cable

Order Code:

16-0565

Brand: IntelliConnect MPN: 0131-P1NN-417-100N

Discontinued


IntelliConnect 0131-P1NN-417-100N Triax BNC straight plug (TRB).
  • Triax BNC Plug
  • Cable mount
  • Connector meets: MIL-STD-348 FIG. 201-1, MIL-PRF-49142
  • Connector meets: RoHS 2002/95/EC standards
  • Connector durability: 500 cycles min.
  • Cable: RG403 or equivalent,
  • Colour: grey
  • Assembly instructions: AI129

Reviews


Be the first to submit a review

Trustpilot