Inter Control 155431.006D01 229°C 15A 230Vac Minimelt Thermal Link

Order Code:

64-9520

Brand: Inter Control MPN: 155431.006D01

Discontinued


This Minimelt thermal cut-out employs a melt solder insert that is, via the baseplate, in direct contact with the surface being monitored. On reaching the preset temperature, the solder melts, permanently opening the electrical contacts. The device is single-use only and, when operated, must be replaced.


  • Preset temperature 229°C
  • Current rating 15A
  • Easy mounting
  • Very fast thermal response
  • High holding temperature
Current 15A
Response Temperature max. 2209°C
Sensor Type Thermal link
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot