Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Inter Control 155431.006D05 298°C 15A 230Vac Minimelt Thermal Link

Order Code:  

64-9522

  Copy to clipboard
Brand: Inter Control  Copy to clipboard MPN: 155431.006D05 Copy to clipboard
 Report an error

Discontinued

This Minimelt thermal cut-out employs a melt solder insert that is, via the baseplate, in direct contact with the surface being monitored. On reaching the preset temperature, the solder melts, permanently opening the electrical contacts. The device is single-use only and, when operated, must be replaced.


  • Preset temperature 298°C
  • Current rating 15A
  • Easy mounting
  • Very fast thermal response
  • High holding temperature
Current 15A
Response Temperature max. 298°C
Sensor Type Thermal link
Voltage 230V

Reviews


Be the first to submit a review