Interference Suppression Filters Corcom P Series

<p>High Design flexibility in a compact housing makes the composition possible of a mains entry module, which corresponds to the individual requirements. Filtering option for general and medical applications.</p>
50-6250
Content 1 Units
Filter type (electr.) Medicinal filter
Manufacturer part no. 6609103-5
Mounting type Screw mounting
Nominal current 3 A
Nominal voltage 250 Vac
Power switch Two phase
RoHS compliant yes
Shielding Full shielding
Type (manufacturer type) PE0S0DH3B=C1220
Voltage selection Simple
50-6251
Content 1 Units
Filter type (electr.) Standard filter
Manufacturer part no. 2-6609104-3
Mounting type Screw mounting
Nominal current 3 A
Nominal voltage 250 Vac
Power switch Two phase
RoHS compliant yes
Shielding Partial shielding
Type (manufacturer type) PE0S0DS3A=C1254
Voltage selection Simple
50-6252
Content 1 Units
Filter type (electr.) Standard filter
Manufacturer part no. 1-6609929-4
Mounting type Screw mounting
Nominal current 10 A
Nominal voltage 250 Vac
Power switch Two phase
RoHS compliant yes
Shielding Partial shielding
Type (manufacturer type) PE0SXDSXA=C2228
Voltage selection Double
50-6253
Content 1 Units
Filter type (electr.) Medicinal filter
Manufacturer part no. 3-6609106-7
Mounting type Snap in
Nominal current 3 A
Nominal voltage 250 Vac
Power switch None
RoHS compliant yes
Shielding Partial shielding
Type (manufacturer type) PS000DH3A=C1197
Voltage selection Simple
50-6254
Content 1 Units
Filter type (electr.) Standard filter
Manufacturer part no. 6-6609107-5
Mounting type Snap in
Nominal current 6 A
Nominal voltage 250 Vac
Power switch Two phase
RoHS compliant yes
Shielding Partial shielding
Type (manufacturer type) PS0S0DS6A=C1141
Voltage selection Simple
50-6255
Content 1 Units
Filter type (electr.) Standard filter
Manufacturer part no. 5-6609107-1
Mounting type Snap in
Nominal current 10 A
Nominal voltage 250 Vac
Power switch Two phase
RoHS compliant yes
Shielding without shielding
Type (manufacturer type) PS0S0DSX0=C1107
Voltage selection Simple

Trustpilot