Christmas Opening Hours and Delivery Dates here

Interlink Electronics FSR402 0.5" Diameter Force Sensing Resistor

Order Code:

78-4002

Brand: Interlink Electronics MPN: FSR402

Discontinued


This Force-Sensing Resistor (FSR) has an active area of Ø13mm and a thickness of just 0.46mm. Overall length is 56.34mm and the device has a actuating travel of 0.15mm. The FSR is a robust, Polymer Thick Film (PFT) sensor whose material exhibits a resistance change when a force or pressure is applied. The sensitivity and performance of the FSR is optimised for use in human touch control applications such as automotive electronics, medical electronics and industrial PCs.


  • Simple and easy to integrate
  • Actuation force as low as 0.2N
  • Sensitivity range to 20N
  • Cost effective
  • Ultra thin
  • Robust, up to 10 million actuations
Type Force sensing resistor
Active Area 14.68mm
Actuating Force 0.2N
Force Sensistivity Range 0.2 to 20N
Response Time 3µs
Thickness 0.46mm

Trustpilot