Site: Industry
Currency: GBP    
Intertec ITS-LX-2218-24VDC-6mm 4N/ De-Energised 20N Bi-Directional Solenoid

Intertec ITS-LX-2218-24VDC-6mm 4N/ De-Energised 20N Bi-Directional Solenoid

Intertec
Standard range
Order Code:

50-2908

Brand: Intertec MPN: ITS-LX-2218-24VDC-6mm EAN-13: 4064161263069
Qty Unit Price (Ex VAT)
1+ £37.37
Price per unit Ex VAT
61 in Stock, despatched in 4 days

A 24V DC frame-type linear solenoid with a nominal lift of 6mm. The device is bistable so can remain in two positions whilst de-energised, making the solenoid ideal for latches that have no fixed power source.
  • Compact size
  • Vast range of applications
  • Ideal for oversupply of current
Height 18mm
Length 35mm
Solenoid Action Bi-directional
Stroke 6mm
Width 22mm
Coil Voltage (DC) 24V
Start/End Force 4/20N
Weight 70g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C