These CH pipe-clip temperature sensors from ATC Semitec can respond to temperature changes in less than 1 second when secured to the relevant diameter pipe in hot or cold water systems. These IP67-rated sensors give electrical security and long-term reliability when used in situations where condensation problems can occur.
Resistance | 10kΩ ±3% |
B Value (25°/85°) | 3969K ±1% |
Accuracy @85°C | ± 1K |
Operating temperature | -20° to +120°C |
Temp. (°C) | Rmax. (kΩ) | Rst. (kΩ) | Rmin. (kΩ) | Tolerance (°C) | |
0 | 35.52 | 33.32 | 31.23 | -1.3 | +1.3 |
1 | 33.7 | 31.63 | 29.66 | -1.3 | +1.3 |
2 | 31.99 | 30.04 | 28.18 | -1.3 | +1.3 |
3 | 30.37 | 28.53 | 26.78 | -1.3 | +1.3 |
4 | 28.85 | 27.12 | 25.47 | -1.3 | +1.3 |
5 | 27.41 | 25.78 | 24.22 | -1.3 | +1.3 |
6 | 26.05 | 24.51 | 23.05 | -1.3 | +1.3 |
7 | 24.77 | 23.32 | 21.94 | -1.3 | +1.3 |
8 | 23.56 | 22.19 | 20.89 | -1.3 | +1.3 |
9 | 22.42 | 21.13 | 19.89 | -1.3 | +1.3 |
10 | 21.34 | 20.12 | 18.95 | -1.3 | +1.3 |
11 | 20.32 | 19.16 | 18.06 | -1.2 | +1.3 |
12 | 19.34 | 18.26 | 17.21 | -1.2 | +1.3 |
13 | 18.43 | 17.4 | 16.41 | -1.2 | +1.3 |
14 | 17.56 | 16.59 | 15.65 | -1.2 | +1.3 |
15 | 16.73 | 15.82 | 14.93 | -1.2 | +1.3 |
16 | 15.96 | 15.09 | 14.25 | -1.2 | +1.3 |
17 | 15.22 | 14.4 | 13.61 | -1.2 | +1.3 |
18 | 14.52 | 13.74 | 12.99 | -1.2 | +1.3 |
19 | 13.86 | 13.12 | 12.41 | -1.2 | +1.3 |
20 | 13.23 | 12.53 | 11.86 | -1.2 | +1.3 |
21 | 12.63 | 11.97 | 11.34 | -1.2 | +1.3 |
22 | 12.07 | 11.44 | 10.84 | -1.2 | +1.2 |
23 | 11.53 | 10.93 | 10.36 | -1.2 | +1.2 |
24 | 11.02 | 10.45 | 9.913 | -1.2 | +1.2 |
25 | 10.53 | 9.999 | 9.485 | -1.2 | +1.2 |
26 | 10.07 | 9.566 | 9.078 | -1.2 | +1.2 |
27 | 9.633 | 9.154 | 8.691 | -1.2 | +1.2 |
28 | 9.217 | 8.763 | 8.324 | -1.2 | +1.2 |
29 | 8.822 | 8.391 | 7.974 | -1.2 | +1.2 |
30 | 8.446 | 8.037 | 7.64 | -1.2 | +1.2 |
31 | 8.087 | 7.699 | 7.322 | -1.2 | +1.2 |
32 | 7.746 | 7.377 | 7.019 | -1.2 | +1.2 |
33 | 7.421 | 7.071 | 6.73 | -1.2 | +1.2 |
34 | 7.112 | 6.779 | 6.455 | -1.2 | +1.2 |
35 | 6.818 | 6.501 | 6.193 | -1.2 | +1.2 |
36 | 6.537 | 6.236 | 5.943 | -1.2 | +1.2 |
37 | 6.27 | 5.984 | 5.705 | -1.2 | +1.2 |
38 | 6.015 | 5.743 | 5.478 | -1.2 | +1.2 |
39 | 5.772 | 5.513 | 5.261 | -1.2 | +1.2 |
40 | 5.541 | 5.294 | 5.054 | -1.2 | +1.2 |
41 | 5.319 | 5.085 | 4.856 | -1.2 | +1.2 |
42 | 5.108 | 4.885 | 4.667 | -1.2 | +1.2 |
43 | 4.906 | 4.694 | 4.486 | -1.2 | +1.2 |
44 | 4.714 | 4.511 | 4.314 | -1.2 | +1.2 |
45 | 4.53 | 4.337 | 4.149 | -1.2 | +1.2 |
46 | 4.354 | 4.171 | 3.991 | -1.2 | +1.2 |
47 | 4.187 | 4.011 | 3.84 | -1.1 | +1.2 |
48 | 4.026 | 3.859 | 3.696 | -1.1 | +1.2 |
49 | 3.873 | 3.714 | 3.558 | -1.1 | +1.2 |
50 | 3.727 | 3.575 | 3.426 | -1.1 | +1.2 |
51 | 3.587 | 3.442 | 3.3 | -1.1 | +1.2 |
52 | 3.453 | 3.315 | 3.179 | -1.1 | +1.2 |
53 | 3.325 | 3.193 | 3.063 | -1.1 | +1.2 |
54 | 3.202 | 3.076 | 2.953 | -1.1 | +1.2 |
55 | 3.084 | 2.964 | 2.846 | -1.1 | +1.2 |
56 | 2.972 | 2.857 | 2.745 | -1.1 | +1.2 |
57 | 2.864 | 2.755 | 2.647 | -1.1 | +1.1 |
58 | 2.761 | 2.657 | 2.554 | -1.1 | +1.1 |
59 | 2.662 | 2.562 | 2.464 | -1.1 | +1.1 |
60 | 2.567 | 2.472 | 2.378 | -1.1 | +1.1 |
61 | 2.477 | 2.385 | 2.295 | -1.1 | +1.1 |
62 | 2.389 | 2.302 | 2.216 | -1.1 | +1.1 |
63 | 2.306 | 2.222 | 2.14 | -1.1 | +1.1 |
64 | 2.225 | 2.146 | 2.067 | -1.1 | +1.1 |
65 | 2.148 | 2.072 | 1.997 | -1.1 | +1.1 |
66 | 2.075 | 2.002 | 1.93 | -1.1 | +1.1 |
67 | 2.004 | 1.934 | 1.865 | -1.1 | +1.1 |
68 | 1.936 | 1.869 | 1.803 | -1.1 | +1.1 |
69 | 1.87 | 1.806 | 1.743 | -1.1 | +1.1 |
70 | 1.807 | 1.746 | 1.685 | -1.1 | +1.1 |
71 | 1.747 | 1.688 | 1.63 | -1.1 | +1.1 |
72 | 1.689 | 1.633 | 1.577 | -1.1 | +1.1 |
73 | 1.633 | 1.579 | 1.526 | -1.1 | +1.1 |
74 | 1.579 | 1.528 | 1.477 | -1 | +1.1 |
75 | 1.528 | 1.478 | 1.43 | -1 | +1.1 |
76 | 1.478 | 1.431 | 1.384 | -1 | +1.1 |
77 | 1.43 | 1.385 | 1.34 | -1 | +1.1 |
78 | 1.384 | 1.341 | 1.298 | -1 | +1.1 |
79 | 1.34 | 1.299 | 1.257 | -1 | +1.1 |
80 | 1.298 | 1.258 | 1.218 | -1 | +1.1 |
81 | 1.257 | 1.218 | 1.18 | -1 | +1.1 |
82 | 1.217 | 1.181 | 1.144 | -1 | +1 |
83 | 1.179 | 1.144 | 1.109 | -1 | +1 |
84 | 1.143 | 1.109 | 1.075 | -1 | +1 |
85 | 1.107 | 1.075 | 1.043 | -1 | +1 |
86 | 1.074 | 1.042 | 1.011 | -1 | +1.1 |
87 | 1.042 | 1.011 | 0.9799 | -1 | +1.1 |
88 | 1.011 | 0.9804 | 0.9501 | -1 | +1.1 |
89 | 0.9808 | 0.9511 | 0.9214 | -1.1 | +1.1 |
90 | 0.9519 | 0.9228 | 0.8937 | -1.1 | +1.1 |
91 | 0.9241 | 0.8955 | 0.8671 | -1.1 | +1.1 |
92 | 0.8972 | 0.8692 | 0.8413 | -1.1 | +1.1 |
93 | 0.8712 | 0.8438 | 0.8165 | -1.1 | +1.2 |
94 | 0.8461 | 0.8192 | 0.7925 | -1.1 | +1.2 |
95 | 0.8219 | 0.7955 | 0.7693 | -1.2 | +1.2 |
96 | 0.7984 | 0.7726 | 0.747 | -1.2 | +1.2 |
97 | 0.7758 | 0.7505 | 0.7254 | -1.2 | +1.2 |
98 | 0.7539 | 0.7291 | 0.7045 | -1.2 | +1.2 |
99 | 0.7328 | 0.7085 | 0.6844 | -1.2 | +1.3 |
100 | 0.7123 | 0.6885 | 0.6649 | -1.2 | +1.3 |
101 | 0.6927 | 0.6694 | 0.6462 | -1.3 | +1.3 |
102 | 0.6738 | 0.6509 | 0.6282 | -1.3 | +1.3 |
103 | 0.6554 | 0.6329 | 0.6107 | -1.3 | +1.3 |
104 | 0.6376 | 0.6156 | 0.5938 | -1.3 | +1.4 |
105 | 0.6204 | 0.5989 | 0.5775 | -1.3 | +1.4 |
106 | 0.6038 | 0.5826 | 0.5617 | -1.3 | +1.4 |
107 | 0.5877 | 0.5669 | 0.5464 | -1.4 | +1.4 |
108 | 0.5721 | 0.5517 | 0.5316 | -1.4 | +1.4 |
109 | 0.557 | 0.537 | 0.5173 | -1.4 | +1.4 |
110 | 0.5424 | 0.5228 | 0.5034 | -1.4 | +1.5 |
111 | 0.5282 | 0.509 | 0.4901 | -1.4 | +1.5 |
112 | 0.5146 | 0.4957 | 0.4771 | -1.5 | +1.5 |
113 | 0.5013 | 0.4828 | 0.4646 | -1.5 | +1.5 |
114 | 0.4885 | 0.4704 | 0.4525 | -1.5 | +1.5 |
115 | 0.476 | 0.4582 | 0.4407 | -1.5 | +1.6 |
116 | 0.464 | 0.4465 | 0.4293 | -1.5 | +1.6 |
117 | 0.4523 | 0.4351 | 0.4183 | -1.5 | +1.6 |
118 | 0.4409 | 0.4241 | 0.4076 | -1.6 | +1.6 |
119 | 0.4299 | 0.4134 | 0.3972 | -1.6 | +1.6 |
120 | 0.4192 | 0.403 | 0.3871 | -1.6 | +1.6 |