IP67 Vandal Resistant Switches with LED Illumination Ring

<P>A range of stainless steel bodied tamper-proof switches designed to be resistant to accidental damage and attack by vandals.</P><P>The switches feature an LED illuminating ring that can be controlled by the switch or by external circuitry.</P>
  • Momentary, non-latching operation
  • SPDT contacts
  • Separate LED connections
  • LED not polarity sensitive
  • Built-in LED resistor
  • Max. switching current 5A
  • Switching voltage 250V AC
  • Contact material: silver alloy
  • Length 37mm
  • Diameter 22mm
  • Mounting diameter 19mm
  • Connection via 2.8mm spade lug
  • Temperature range -20 to +55°C
  • IP67 rated
Casing/button colourLight colourSpecificationSwitch positionTypeOrder code
BlackRed1 NC, 1 NO contact1 x Off/(On)LAS1-AGQ-11E/R50-5043
BlackBlue1 NC, 1 NO contact1 x Off/(On)LAS1-AGQ-11E/B50-5044
BlackWhite1 NC, 1 NO contact1 x Off/(On)LAS1-AGQ-11E/W50-5045
BlackRed, Green1 NC, 1 NO contact1 x Off/(On)LAS1-AGQ-11E/R-G50-5048

Trustpilot