Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £40.95 | £24.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Irwin Metric HSS Cobalt Drill Bits are perfect for drilling stainless steel and other high alloy steels. They have 5% cobalt for higher heat and abrasion resistance and a heavy-duty web construction for strength and durability. The 135° split point begins drilling immediately, minimising bit walk and they are manufactured to DIN 338 Standards.
The IRW10502536 HSS Cobalt Drillbits are supplied in a pack of 5.
Specifications:
Diameter: 9.0mm.
Total length: 125mm.
Working length: 81mm.
Type | Drill bit |
---|
To use this facility please Sign In.
Sign In