IRWIN 10503831 Pro Kneepads - All Terrain

Standard range
Order Code:

86-7826

Brand: IRWIN MPN: 10503831 EAN-13: 5706915038316
Qty Was Unit Price (Ex VAT)
1+ £28.84   £24.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 17/01/2025

Finding the right set of kneepads is hard. Much of the time people have to base their choices on a series of compromises - if they need to pedal they sacrifice protection, if they want protection they sacrifice movement. It is common for tradesmen to have more than one set.

These professional wide knee pads will provide the highest protection and padding. The padding is a breathable perforated Neoprene cushion with unique ribbed design, ensuring superior comfort.

These unique pads come complete with double straps for comfort and safety that do not restrict blood flow during use. The cap of the knee pads covers a comfortable foam cushion.

These knee pads are designed to put maximum protection where it is needed most. The built-in flexibility of IRWIN knee pads provides long lasting comfort, so nothing gets in the way of getting the job done. Wide body cap improves user stability on any kind of surface.


  • Comfort features improve wearability
  • Wide-body keeps stance more stable on uneven surfaces
  • Foam cushion under pad protects knee from rough surfaces
  • Perfect for indoor or outdoor use
  • Ideal for most applications including general construction
  • Use on uneven surfaces or for laying carpets, floor tiles, vinyl flooring etc
Type Knee Pad
Colour Black
Material Foam

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot