Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £7.79 | £7.35 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The IRWIN bi-metal holesaws have been designed for the professional and made to provide long-lasting performance for use in general construction, electrical installation, plumbing, heating and ventilation, and remodelling applications.
The sharp, variable tooth (4-6 pitch) design provides a faster cutting action and enhanced performance in a variety of materials and cutting applications.
The bi-metal construction and the electron beam welded teeth give the user a stronger, longer-lasting blade.
The IRWIN holesaw range is available from sizes 14 mm (9/16in) to 152 mm (6in), with a line up of high-quality arbors and a pilot drill to cover all application requirements.
Cuts a variety of materials including: aluminium, copper, iron, stainless steel, wood and zinc.
Size: 37 mm dia
Type | Holesaw |
---|
To use this facility please Sign In.
Sign In