IRWIN® 10507718 Blue Groove Wood Power Bit 28mm

Standard range
Order Code:

96-2501

Brand: IRWIN MPN: 10507718 EAN-13: 5706915077186
Qty Was Unit Price (Ex VAT)
1+ £26.78   £24.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 02/01/2025

The Blue Groove Power is the world's first wood drill bit to use IRWIN's pioneering bi-metal technology, creating a drill bit with unrivalled speed and durability even in nail-embedded wood.

Designed for high-speed precision drilling, it marks an end to the frustration that tradesmen experience when their drill bits strike a nail, frequently causing standard flat bits to become locked or break.

The secret behind Blue Groove Power's extraordinary strength is IRWIN's bi-metal technology, a composition of two high performance components, high speed steel and carbon steel, which both have their own attributes and benefits. The high-speed steel edge provides durability and allows nail cutting, while the carbon steel body gives the bit flexibility.

Each bit in the Blue Groove Power range has a self-feeding tip which helps to pull it through materials, as well as three cutting edges which enhance chip removal for a fast, clean hole.

Size: 28 mm.


Type Auger

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot