Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

IRWIN 10508020 Vise-Grip Oiginal Locking Plier 3pc Set (5CR, 7CR, 10CR) + Tray

Standard range
Order Code:  

86-7869

  Copy to clipboard
Brand: IRWIN  Copy to clipboard MPN: 10508020 Copy to clipboard EAN-13: 5706915080209
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £46.12

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back orderBack-order availability date - 30/10/2024

This plier set from Irwin tools will provide you with the versatility to do a lot of jobs. Vise-Grips are constructed of high-grade heat-treated alloy steel for maximum toughness and durability and feature a lifetime guarantee.


  • Ideal for tightening, clamping, twisting and turning
  • Constructed of high-grade heat-treated alloy steel for maximum toughness and durability
  • Classic Trigger Release designed to provide maximum locking force
  • Hardened teeth are designed to grip from any angle
  • Supplied as 3-piece set contains: 1 of each 10CR 250mm (10 inch), 7CR 175mm (7 inch) and 5CR 125mm (5 inch) curved jaw locking pliers
Type Plier
Jaw Capacity 29/41/48mm
Jaw Width N/A
Overall Length 125/175/250mm
Pieces 3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot