Irwin Aviation Snips

IRWIN Brand: IRWIN
<P>Thes Irwin aviation snips are specifically suited to cutting curves and irregular shapes from light gauge (16 and up) sheet metal and plastic material. Aviation snips are also ideal for cutting inside circles and inside corners. </P><P>This range includes aviation snips to cut straight lines, and others specifically for cutting either straight or wide curves. </P>
  • Cold formed blades are 44% stronger, and requires 25% less cutting force
  • Serrated lower blade for firmer action, smoother cut, and no double marked edges
  • ProTouch moulded soft-grips for superior
  • Comfort and control, resulting in less hand fatigue
  • Stress increased length of cut for faster work
  • Improved balanced weight distribution for greater comfort
  • Drop-resistant latch for easy one-handed use
  • Saves time and increasing safety
  • Available in the following options:
  • 101 Left and Straight cut (order code 86-7820)
  • 102, Right and Straight cut (order code 86-7821)
  • 103, Straight and wide curves (order code 86-7822)
Description Image Product Buy Qty Pricing (Ex VAT) Type Cutting Capacity Material
IRWIN 10504309N Aviation Snips 101 - Left & Straight Cut
IRWIN 10504309N Aviation Snips 101 - Left & Straight Cut
Standard range
Order code: 86-7820
MPN: 10504309N

5 in Stock, despatched in 2 days
1+ £16.00
Aviation snips 1.2mm Steel
IRWIN 10504310N Aviation Snips 102 - Right & Straight Cut
IRWIN 10504310N Aviation Snips 102 - Right & Straight Cut
Standard range
Order code: 86-7821
MPN: 10504310N

5 in Stock, despatched in 2 days
1+ £16.00
Aviation snips 1.2mm Steel
IRWIN 10504311N Aviation Snips 103 - Straight & Wide Curves
IRWIN 10504311N Aviation Snips 103 - Straight & Wide Curves
Standard range
Order code: 86-7822
MPN: 10504311N

100 in Stock, despatched in 2 days
1+ £16.00
Aviation snips 1.2mm Steel
Order codeMftrs Part No.
86-782010504309NLeft & Straight
86-782210504311NStraight Wide Curves


Trustpilot