Irwin IWST93171-1 Large Open Tool Tote 50cm (20in)

Standard range
Order Code:

98-0607

Brand: IRWIN MPN: IWST93171-1 EAN-13: 3253561931710
Qty Unit Price (Ex VAT)
1+ £56.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 02/01/2025

The IRWIN® Large Open Tool Tote is made from strong, 600 denier fabric that resists wear and tear for lasting durability. Its rigid open structure enables easy access to tools. With multiple internal and external pockets for maximum organisation. A hard-wearing plastic bottom provides maximum protection from moisture and dirt. It has a padded metal handle and an adjustable shoulder strap for easy carriage of tools.

Specification:

Max. Load: 20kg


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot