Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £97.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The IRWIN Marples MS500 Series All-Purpose Chisels with ProTouch™ Handle. These chisels have a large metal striking cap to withstand hammer impacts, prolong the life of the handle and prevent mushrooming. ProTouch™ handles are designed to provide an extra comfort grip and also reduce vibrations and hand fatigue.
One-piece blade forging gives added strength and durability. Made from special tool steel which ensures a much sharper cutting edge for quicker and easier operation. A special hardening process gives the blade a longer lasting edge - less time spent re-sharpening. The blade is hardened to the lastin, giving more working chisel for your money.
Every chisel is honed and sharpened ready for use out of the packet - to save you time and effort.
Supplied in a wooden box with the following sizes: 6mm (1/4in), 10mm (3/8in), 12mm (1/2in), 19mm (3/4in), 25mm (1in), 32mm (1.1/4in), 8mm (1.1/2in) and 50mm (2in).
Type | Bevel edged chisel |
---|
To use this facility please Sign In.
Sign In