IRWIN® Record® T120/10 120 Heavy-Duty G-Clamp 250mm (10in)

Standard range
Order Code:

96-2242

Brand: IRWIN MPN: T120/10 EAN-13: 0734442031567
Qty Unit Price (Ex VAT)
1+ £83.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

IRWIN Record Heavy-Duty 120 Series G-Clamps are the strongest Record clamps, recommended particularly for metal working and fabrication work where a very high clamping force is demanded.

They have a drop-forged steel frame for strength and durability with a swivel shoe which helps clamping on uneven surfaces. The twin-start ACME cold rolled thread for faster operation and the fused steel handle will bend before the clamp can be overstressed.

A popular general purpose clamp for heavy-duty applications, for use in wood and metal working and other trades .

Available in the following sizes:

REC1203: 75mm
REC1204: 100mm
REC1206: 150mm
REC1208:200mm
REC12010: 250mm
REC12012: 300mm

IRWIN Record Heavy-Duty 120 Series G-Clamp.

Size: 254mm (10 in).

Throat depth: 108mm (4 1/4 in).


Type Clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot