Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

IRWIN® Record® T120/4 120 Heavy-Duty G-Clamp 100mm (4in)

Standard range
Order Code:  

96-2245

  Copy to clipboard
Brand: IRWIN  Copy to clipboard MPN: T120/4 Copy to clipboard EAN-13: 0734442031208
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.61

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
15 available to back orderBack-order availability date - 01/11/2024

IRWIN Record Heavy-Duty 120 Series G-Clamps are the strongest Record clamps, recommended particularly for metal working and fabrication work where a very high clamping force is demanded.

They have a drop-forged steel frame for strength and durability with a swivel shoe which helps clamping on uneven surfaces. The twin-start ACME cold rolled thread for faster operation and the fused steel handle will bend before the clamp can be overstressed.

A popular general purpose clamp for heavy-duty applications, for use in wood and metal working and other trades .

Available in the following sizes:

REC1203: 75mm
REC1204: 100mm
REC1206: 150mm
REC1208:200mm
REC12010: 250mm
REC12012: 300mm

IRWIN Record Heavy-Duty 120 Series G-Clamp

Size: 102mm (4 in).

Throat depth: 60mm (2 3/8 in).


Type Clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot