IRWIN® Record® T918H 918H Arm Adjusted High Tensile Bolt Cutters 460mm (18in)

Extended range
Order Code:

96-2563

Brand: IRWIN MPN: T918H EAN-13: 0734442087489
Qty Unit Price (Ex VAT)
1+ £157.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

IRWIN Record Arm Adjusted High-Tensile Bolt Cutters have jaws that are specially heat-treated for cutting very hard materials up to a hardness of Brinell 500 (Rockwell C52, 110 tons/square in).

The centre cut jaws have a short nose for trouble-free cutting of pre-stressed concrete reinforcing rods, mesh and wire, high-tensile steel rods, bolts and case hardened chain, cold drawn alloy steel and tempered sprung wire.

IRWIN Record 918H Arm Adjusted High Tensile Bolt Cutter 460mm (18in).

Overall Length: 460mm (18 in).
Max Cutting Capacity: 6.4mm (1/4 in).


Type Cutter

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot