IRWIN® Record® TV150B V150B Woodcraft Vice 150mm (6in)

Standard range
Order Code:

96-3660

Brand: IRWIN MPN: TV150B EAN-13: 0734442029779
Qty Unit Price (Ex VAT)
1+ £34.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 03/01/2025

IRWIN® Record® V150B Woodcraft Vice is lighter in construction than the standard woodworking vices. This useful portable vice can be attached to most working surfaces by means of a 2.1/4in capacity integral clamp. Provision is also made for the body to be screwed permanently to the bench if required. High-quality cast body fitted with carefully aligned steel slide bars and main screw.

Specification

Jaw Width: 150mm (6in).
Jaw Opening: 115mm (4.1/2in).


Type Vice

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot