Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
IRWIN T300/24 Record 300 Stillson Wrench 24in
Image Representative of Range

IRWIN T300/24 Record 300 Stillson Wrench 24in

Extended range
Order Code:  

86-7861

  Copy to clipboard
Brand: IRWIN  Copy to clipboard MPN: T300/24 Copy to clipboard EAN-13: 0734442112082
 Report an error
Qty Unit Price (Ex VAT)
1+ £95.76

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back orderPlease contact us for lead time

A 600mm adjustable wrench with a sprung jaw which, when used in the right direction of rotation, tightens to firmly grip pipes and fittings, etc.


  • 600mm Stillson pipe wrench
  • Automatically tightens on nuts and pipes
  • Commonly used in plumbing and for installing round metal conduit, etc.
  • Available in a range of lengths
  • Solid forged
  • Unique 'V-shaped' jaw tooth profile
  • Stillson type T30024
Type Stillson
Jaw Capacity 63mm
Length 600mm
Material Forged steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot