IRWIN T591057 Hilmor GLM Minor Tube Bender 15-22mm

Standard range
Order Code:

86-7836

Brand: IRWIN MPN: T591057 EAN-13: 0686182000016
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/02/2025

A compact bender with precision high pressure aluminium die cast formers and guides to produce sets, offsets, multiple bends etc in tubes of a maximum diameter of 22mm. It is particularly suitable for installation of small heating systems etc.

This GLM pipe bending machine features precision tooling to give a smooth and accurate bend across a range of sizes and materials. Cast aluminium guides and formers with degree marks for accuracy.

Supplied complete with 15mm and 22mm formers and guides.


  • Features durable hard wearing steel rollers
  • 15mm and 22mm formers have degree marks in the casting for accuracy
  • Aluminium guides and tubular steel handles
  • Ideally suited for plumbers, gas fitters and many other trades
  • Ideal for 15mm to 22mm pipes
  • Bends Pipe up to 90°
Type Pipe bender
Pipe Diameter 15, 22mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot