Christmas Opening Hours and Delivery Dates here

IRWIN T6TON6VS Record Workshop Vice With Anvil 6in / 150mm With Swivel Base

Order Code:

86-7854

Brand: IRWIN MPN: T6TON6VS EAN-13: 0734442000860
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £173.53 £154.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working daysBack-order availability date - 03/01/2026

Irwin T6TON6VS Record 150mm (6in.) workshop vice with anvil and swivel base.

The Irwin Record vice is rigid and robust. The body and sliding jaw are cast from close grained grey iron which is CNC manufactured on all friction surfaces for a smooth reliable action.

The jaws, handle and main screw are steel, the latter having a two-start rolled acme thread to speed the jaws from fully closed to fully open with a minimum of winding.

This type of vice features an integral anvil, which is ideal for professional tradesmen, or handymen at an affordable price. The failsafe stress bearing components help prevent damage to the vice mechanism. This vice features replaceable steel jaw plates, an integral anvil, and a steel mainscrew with two-start acme thread for a fast smooth operation. The safety stop helps prevent the jaw from falling out at maximum capacity.


  • Body and sliding jaw are cast from close grained grey iron
  • CNC manufactured on all friction surfaces for a smooth reliable action
  • Jaws and handle are steel
  • Steel main screw has a two-start rolled acme thread to speed the jaws from fully closed to fully open with a minimum of winding
  • Swivel base included
Type Mechanic
Jaw Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot