Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

IRWIN Vise-Grip 1950506 Standard Long Nose Pliers 150mm (6in)

Standard range
Order Code:  

96-3578

  Copy to clipboard
Brand: IRWIN  Copy to clipboard MPN: 1950506 Copy to clipboard EAN-13: 5706919505067
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.87

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
2 available to back orderBack-order availability date - 01/11/2024

The IRWIN Vise-Grip Standard Long Nose Pliers are constructed of high-quality steel and are specially coated for superior rust-resistance and longer tool life. The induction-hardened cutting edges are durable enough to cut ACSR, nails, screws and even piano wire without damaging the cutting edge.

They are fitted with industry-leading, three-zone comfort grips that have been contoured for optimal cushion and control allowing the user to make more cuts comfortably. Integrated handle hooks for the Performance Lanyard system, for safer elevated working conditions and easier retrieval when stored.

They are made in Germany and backed by IRWIN's Lifetime Guarantee.

1950506: 150mm (6in), Capacity: 2mm Hard Wire.
1950507: 200mm (8in), Capacity: 2mm Hard Wire.

IRWIN Vise-Grip Standard Long Nose Pliers have the following specification:

Size: 150mm (6in).
Capacity: 2mm Hard Wire.


Type Long Nose

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot