Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

IRWIN Vise-Grip T0302EL4 7R Straight Jaw Locking Pliers 178mm (7in)

Standard range
Order Code:  

96-3589

  Copy to clipboard
Brand: IRWIN  Copy to clipboard MPN: T0302EL4 Copy to clipboard EAN-13: 0038548003016
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.45

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back orderBack-order availability date - 01/11/2024

The IRWIN Vise-Grip straight Jaw Locking Pliers are suitable for general purpose and provide maximum strength and gripping capacity. Adjusting screw that tightens to draw materials closer together and also provides controlled release. Adjusts to various sizes. Straight serrated jaws with quick-release lever.

7RC: Length: 178mm, Capacity: 38mm.
10RC: Length: 254mm, Capacity: 48mm.

These Irwin Vise-Grip Straight Jaw Locking Pliers have the following specification:

Length: 178mm (7in).
Capacity: 38mm.


Type Plier

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot