Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

IRWIN Vise-Grip T10LW 10LW Locking Wrench 254mm (10in)

Standard range
Order Code:  

96-3011

  Copy to clipboard
Brand: IRWIN  Copy to clipboard MPN: T10LW Copy to clipboard EAN-13: 0038548000022
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.66

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

IRWIN Vise-Grip locking wrench locks on to nuts, bolts and other hex fasteners on three sides unlike conventional wrenches that grip on to only two sides. This prevents the jaws from slipping, which prevents rounding and marring of the fastener.

Have a self-energising lower jaw that allows for 3X more gripping power and have a 2X longer life as the high grade alloy steel is heat treated for maxium durabilty.

Hex key adjusting screw that tightens to draw materials closer together and also provides controlled release.

This Irwin Vise-Grip Locking Wrench has the following specification:

Length: 254mm (10in).
Range: 16 -28mm.


Type Wrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot