Sealey IS180 Impact Socket 80mm 1"sq Drive

Standard range
Order Code:

89-3989

Brand: Sealey MPN: IS180 EAN-13: 5024209741231
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £101.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 23/01/2025

Chrome Molybdenum, drop-forged, WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.

Model NoIS180
Depth:Standard
Drive:1"Sq
Material:Chrome Molybdenum
Nett Weight:3.73Kg
Size:80mm

Type 1in Drive impact socket
Lifetime Warranty Yes
Size 80mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot