Christmas Opening Hours and Delivery Dates here

Isabellenhutte PBV -R1-F1-0.5 0R1 ±0.5% Four Terminal Precision Resistor

Order Code:

50-3960

Brand: Isabellenhutte MPN: PBV -R1-F1-0.5
  • Quickly find another product in this range by Resistance:

    0.001Ω 0.05Ω 0.1Ω
Qty Unit Price (Ex VAT)
1+ £26.54
10+ £22.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 available to back orderBack-order availability date - 13/01/2026

An 0.1Ω resistor from the PBV Series. Housed in a 4-pin case suitable for PCB mounting this resistor has been especially designed for use at low resistances, giving a component that delivers low temperature coefficient values and independence of the resistance value from consequences arising from the soldering of the component.

The resistor is manufactured from the precision resistance material Manganin and , when combined with the temperature resistant and humidity insusceptible Duroplast cover, gives a device that has high long term stability, low temperature coefficient and low inductance. The shape of the resistor is consistent with that of the latest power transistors so that thermal management is made easier. The resistor is mounted through a central hole or via a spring clip to a heatsink so that the large surface area of the case maximises thermal management.

Suitable applications for this low ohm resistor includes: power modules, frequency converters and switch mode power supplies.


  • 4-Pin connection
  • Excellent long-term stability
  • High pulse power rating 2J for 10ms
  • Torque max. 1Nm
  • Suitable for wave soldering
Type Precision resistor
Resistance 0.1Ω
Tolerance 0.5%
Power Rating 3W
Case Type 4-pin case
Temperature Coefficient 30ppm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot