Iskra PNZ10ZA 100K 100k Pnz10za Preset Potentiometer

Order Code:

67-0472

Brand: Iskra MPN: PNZ10ZA 100K

Discontinued


Fully enclosed single turn horizontal mounting 100k 20% 0.15W preset potentiometer from Iskra with a hexagonal adjustment slot. A separate hexagonal spindle is available which allows easy finger adjustment of the control.


  • Top adjustment
  • Through-hole mount
  • Pin positions compatible with Piher PT10 and Citec CT10 series
  • Iskra PNZ10ZA series
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.15W
Resistance 100kΩ
Tolerance 20%

Reviews


Be the first to submit a review

Trustpilot