Fully enclosed single turn horizontal mounting 4k7 20% 0.15W preset potentiometer from Iskra with a hexagonal adjustment slot. A separate hexagonal spindle is available which allows easy finger adjustment of the control.
Top adjustment Through-hole mount Pin positions compatible with Piher PT10 and Citec CT10 series Iskra PNZ10ZA series
Adjustment Type
Top
Mounting Style
Through hole
Number of Turns
1
Pitch
2.54mm
Power Rating
0.15W
Resistance
4kΩ
Tolerance
20%
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.