Site: Industry
Currency: GBP    
Iskra PNZ11Z 470E 470r ±20% Vertical Preset Potentiometer

Iskra PNZ11Z 470E 470r ±20% Vertical Preset Potentiometer

Iskra
Extended range
Order Code:

67-0280

Brand: Iskra MPN: PNZ11Z 470E
  • RoHS Compliant
  • Country of Origin: Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.0217
Price per unit Ex VAT
957 in stock, despatched same dayContact us for additional stock

Fully enclosed miniature single turn 470R 20% 0.15W vertical preset potentiometer from the Iskra PNZ11Z series.


  • Suitable for use in unfavourable environments
  • Regular outline facilitates use in automatic insertion machines
  • Side adjustment
  • Through-hole mount
  • Pin positions compatible with Piher PT10 and CITEC CT10 series
Adjustment Type Side
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.15W
Resistance 470Ω
Tolerance 20%

Order Code: 51-6409

MPN: PT10LH01-501A2020-PM-S

Piher PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+
£0.170
681 in Stock, despatched in 4 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C