Iskra PNZ11Z 4K7 ±20% Vertical Preset Potentiometer

Order Code:

67-0295

Brand: Iskra MPN: PNZ11Z 4K7

Discontinued


Fully enclosed miniature single turn 4k7 20% 0.15W vertical preset potentiometer from the Iskra PNZ11Z series.


  • Suitable for use in unfavourable environments
  • Regular outline facilitates use in automatic insertion machines
  • Side adjustment
  • Through-hole mount
  • Pin positions compatible with Piher PT10 and CITEC CT10 series
Adjustment Type Side
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.15W
Resistance 4kΩ
Tolerance 20%

Reviews


Be the first to submit a review

Trustpilot