Site: Industry
Currency: GBP    
Isocom 4N25.S Optocoupler Surface Mount 20% Ctr

Isocom 4N25.S Optocoupler Surface Mount 20% Ctr

Isocom
Order Code:

58-0528

Brand: Isocom MPN: 4N25.S

Discontinued


A Transistor Output Optocoupler with a 20% CTR. Comprised of a Gallium Arsenide infra-red emitting diode and NPN silicon phototransistor. Used in DC motor controllers, industrial system controllers, measuring instruments and signal transmission between systems of different potentials and impedances.
Case Style N/A
Current Transfer Ratio Min. 20%
Forward Current 60mA
Isolation Voltage 5.3kV
Number of Channels N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C