Isocom 4N35X Transistor Optoisolator 100% Ctr

Order Code:

58-0816

Brand: Isocom MPN: 4N35X

Discontinued


A transistor output optoisolator with a 100% CTR. Comprised of a gallium arsenide infra-red emitting diode and NPN silicon phototransistor. Used in DC motor controllers, industrial system controllers, measuring instruments and signal transmission between systems of different potentials and impedances.
Case Style N/A
Current Transfer Ratio Min. 100%
Forward Current 60mA
Isolation Voltage 5.3kV
Number of Channels N/A

Reviews


Be the first to submit a review

Trustpilot