Isocom TLP521 Series Optoisolators High Density Mounting

Isocom Brand: Isocom
<p>A series of photoisolators that use an IR LED optically coupled to an NPN silicon photo transistor in a space efficient through hole package. Suitable for applications such as computer terminals, industrial systems controllers, test and measurement equipment, signal transmission.</p>
  • Choice of 4, 8, or 16-pin through hole packages
  • High current transfer ratio
  • High isolation voltage
  • High VCEO
  • UL Recognised
Description Image Product Buy Qty Pricing (Ex VAT) Case Style Number of Channels Current Transfer Ratio Min. Forward Current Isolation Voltage
Isocom TLP521 Optoisolator 1 Channel 50-600% CTR 5.3KV DIL-4
Isocom TLP521 Optoisolator 1 Channel 50-600% CTR 5.3KV DIL-4
Standard range
Order code: 63-1445
MPN: TLP521

Order in multiples of 5


218 in stock, despatched same dayAdditional quantity lead time 7 days
5+ £0.434
20+ £0.409
100+ £0.263
DIL-4 1 50 to 600% 50mA 5.3kV
Isocom TLP521-2 Optoisolator 2 Channel 50-600% CTR 5.3KV DIL-8
Isocom TLP521-2 Optoisolator 2 Channel 50-600% CTR 5.3KV DIL-8
Standard range
Order code: 63-1447
MPN: TLP521-2

25 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £0.964
20+ £0.768
100+ £0.512
DIL-8 2 50 to 600% 50mA 5.3kV
Order codeMftrs Part No.
63-1441TLP521-4TLP521-4
63-1443TLP521-4GBTLP521-4GB
63-1445TLP521TLP521
63-1447TLP521-2TLP521-2


Trustpilot