Site: Industry
Currency: GBP    
ITL Insulated UKC-00300 Totally Insulated Open End Spanner 13mm

ITL Insulated UKC-00300 Totally Insulated Open End Spanner 13mm

ITL Insulated
Standard range
Order Code:

96-3763

Brand: ITL Insulated MPN: UKC-00300 EAN-13: 0052269003001
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The ITL Totally Insulated Open End Spanners offer maximum personal protection as the entire tool is insulated. They are made from injection moulded nylon 11 which exceeds the requirements of IEC 60900, the industry standard for live line working.

In addition, this tool meets the requirements of Category 'C', which requires it to perform at extreme temperatures of -40°C to +70°C, making it unique in this category.

These insulated tools are the toughest in the market, being virtually indestructible. With a lifetime warranty on the tool and insulation, plus a 30 day no quibble money back guarantee.

International Totally Insulated Spanner.

Size: 13mm.


Type Spanner

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C