Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ITL Insulated UKC-01810 Insulated Junior Hacksaw 150mm (6in)

Standard range
Order Code:  

96-3746

  Copy to clipboard
Brand: ITL Insulated  Copy to clipboard MPN: UKC-01810 Copy to clipboard EAN-13: 5052269018109
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back orderBack-order availability date - 06/11/2024

The ITL Insulated Junior Hacksaw with an injection moulded nylon 11 handle, which exceeds the requirements of IEC 60900, the industry standard for live line working. In addition, this tool meets the requirements of Category 'C', which requires it to perform at extreme temperatures of -40°C to +70°C, making it unique in this category.

These insulated tools are the toughest in the market, being virtually indestructible. With a lifetime warranty on the tool and insulation, plus a 30 day no quibble money back guarantee.

Size: 150mm (6in).

Comes with a 150mm (6in) 25 TPI Blade.


Type Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot