Christmas Opening Hours and Delivery Dates here

ITW 59-112 Red Round IP67 Mom Switch Solder Term

Order Code:

78-1836

Brand: ITW MPN: 59-112
  • Quickly find another product in this range by Illumination:

    Green Red
Qty Unit Price (Ex VAT)
1+ £5.32
10+ £5.28
25+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional quantity lead time 4 months

Miniature red momentary action sealed pushbutton Switch with Round non-illuminated actuator from ITW, Featuring a rugged, panel sealed design.


  • High environmental specifications
  • Impact resistant
  • Manufactured from a chrome plated, non-spark zinc alloy
  • Momentary action
  • Gold-plated nickel contacts
  • Solder lug terminals
  • Supplied with locknut
  • 'D' flat to prevent rotation in panel
  • ø13.6mm cutout
  • Max. panel thickness 3mm
  • Height 13mm
  • Panel sealed to IP67
  • 100mA contact current
  • 50V AC contact voltage
  • -40°C to +125°C operating temperature
  • ITW 59 series
Type Push-button
Contact Configuration Off / (on)
Current Rating 0.1A
Illumination Red

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot