Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Jacob 50.007/EMV PG7 Perfect Brass Gland
Image Representative of Range

Jacob 50.007/EMV PG7 Perfect Brass Gland

Standard range
Order Code:  

04-1890

  Copy to clipboard
Brand: Jacob  Copy to clipboard MPN: 50.007/EMV Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 3 weeksContact us for lead times on larger quantities
194 in stock, despatched same dayAdditional 294 due on 11/11/2024

This dome top cable gland from Jacob has a patented method of grounding cable braids directly onto the wall.


  • Enclosure relies on optimum contact of the braiding around the periphery of the gland base
  • EMC/EMI protection is enhanced by the use of specially designed locknuts with cutting points which cut through protective coatings found on enclosures
  • Cable diameter range 3 to 6.5mm
  • Thread size PG7
  • Operating temperature –20°C to +100°C
  • Nickel plated brass with IP68 rating
Body Material Brass
Thread Size PG7
Type Dome top

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot