Christmas Opening Hours and Delivery Dates here

Jacob K341-1020-00 Cable Gland Strain Relief M20 Polyamide Grey White

Order Code:

04-4785

Brand: Jacob MPN: K341-1020-00 EAN-13: 2050003909563
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
113 available to back orderBack-order availability date - 14/01/2026

Jacob manufactures the K341-1020-00 cable gland, which features strain relief and an M20 fitting made from polyamide in a grey-white (RAL 7035) colour. This component is typically used in electrical and mechanical applications to secure and protect cables entering an enclosure. Its durable design ensures reliable performance in both indoor and outdoor environments.
Colour Grey-white (RAL 7035)
Material Polyamide
Cable Diameter 20.1 - 20.4mm
Type Cable gland
Clamp Ø 8mm
External thread M20
Halogen free No
Length 42.5mm
Max. temperature +100°C
Min. temperature -20°C
Terminal Ø (max.) 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot