Site: Industry
Currency: GBP    
JB Capacitors JAB1J4R7M00000630130000B 4.7uF 63V 20% Axial Alum Elec Capacitor

JB Capacitors JAB1J4R7M00000630130000B 4.7uF 63V 20% Axial Alum Elec Capacitor

JB Capacitors
Standard range
Order Code:

11-0778

Brand: JB Capacitors MPN: JAB1J4R7M00000630130000B
Qty Unit Price (Ex VAT)
1+ £0.326
10+ £0.204
100+ £0.186
500+ £0.140
Price per unit Ex VAT
2,518 in stock, despatched same dayAdditional quantity lead time 6 months

This 4.7uF 63V 20% high quality Axial Aluminium Electrolytic Capacitor is designed for general purpose applications.


  • Diameter: 6.3mm
  • Length: 13mm
  • Load Life: 2000 Hours at 85°C
  • Operating Temperature: -40°C to 85°C
Type Axial
Capacitance 4.7µF
Dimensions Ø6.3 x 13mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C