Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
JB Capacitors JCK1H221M100105 220uF 20% 50V 105°c SMD Alum Elec T/R

JB Capacitors JCK1H221M100105 220uF 20% 50V 105°c SMD Alum Elec T/R

Order Code:  

11-4074

  Copy to clipboard
Brand: JB Capacitors  Copy to clipboard MPN: JCK1H221M100105 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 220µF 50V chip-type surface mounting aluminium electrolytic capacitor from the JCK series. The capacitor is designed for high density PCB usage and has a 20% tolerance and an extended +105°C temperature range.


  • Case size 10 x 10.5mm
  • Supplied on tape and reel
  • Long load life
  • Suitable for reflow soldering
Capacitance 220µF
Dimensions 10 x 10.5mm
Material Aluminium
Operating Temperature -40 to +105°C
Tolerance 20%
Type SMD
Voltage 50V

Reviews


Be the first to submit a review

Trustpilot