Site: Industry
Currency: GBP    
JB Capacitors JFX02E225J000000B 2.2uF ±5% 250V Axial Met Polyprop Film Capacitor

JB Capacitors JFX02E225J000000B 2.2uF ±5% 250V Axial Met Polyprop Film Capacitor

JB Capacitors
Order Code:

08-1311

Brand: JB Capacitors MPN: JFX02E225J000000B

Discontinued


This 250V 2.2µF premium quality axial metallised polypropylene film capacitor is an excellent choice for high-end audio applications. Features excellent handling of high current audio pulses together with excellent sound performance, making this capacitor suitable for applications such as audio amplifiers, loudspeakers, cross-overs, high frequency networks, high end radio systems, etc.

  • Fast Transients
  • Provides perfect sound quality
  • Very low dielectric absorption factor
  • Very low dissipation factor, ESR and inductance
  • Passive flammability GB1091-88 IEC384-16
Type Cylindrical axial
Capacitance 2.2µF
Dimensions Ø14 x 86mm
Material Polypropylene
Operating Temperature -55 to +85°C
Pitch N/A
Tolerance 5%
Voltage 250V

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C