JB Capacitors JRK1H2R2M015000400070000B 2.2uF 50V 20% 4x7mm Mini Radial Alum Cap

Standard range
Order Code:

11-4116

Brand: JB Capacitors MPN: JRK1H2R2M015000400070000B
Qty Unit Price (Ex VAT)
10+ £0.084
50+ £0.067
100+ £0.050
500+ £0.0243
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
47,754 in stock, despatched same dayAdditional quantity lead time 6 months

This JB Capacitors 2.2uF 50V Radial Aluminium Electrolytic Capacitor is designed to operate throughout a wide temperature range, and is suitable for a variety of general purpose applications.


  • Operating Temperature Range: -40°C to +105°C
  • Load life of 2,000 hours at 105°C
  • Tolerance: ± 20%
  • 7mm Height
Type Radial aluminium electrolytic
Capacitance 2.2µF
Dimensions Ø4 x 7mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 1.5mm
Tolerance 20%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot