Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Jianghai ECS2ABZ472MT6P23550 4700uF 100V Snap-in Alum. Elect. Cap. 85° 4khrs

Jianghai ECS2ABZ472MT6P23550 4700uF 100V Snap-in Alum. Elect. Cap. 85° 4khrs

Order Code:  

59-6175

  Copy to clipboard
Brand: Jianghai  Copy to clipboard MPN: ECS2ABZ472MT6P23550 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 4700µF 100V aluminium electrolytic capacitor in a Ø35 x 50mm snap-in case. Features a standard operating temperature range and high endurance making it ideal for for professional power supplies, audio/video, switch mode power supplies.


  • Snap-in terminals
  • High ripple current
  • Low ESR
  • Standard temperature range
  • Long lifetime
Capacitance 4700µF
Diameter 35mm
Height 50mm
Pitch 10mm
Ripple 4A
Temperature 85°C
Tolerance 20%
Voltage 100V

Reviews


Be the first to submit a review

Trustpilot