Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

JOKARI 10285 Cable Knife No. 28G Standard With Straight Blade

Standard range
Order Code:  

93-3540

  Copy to clipboard
Brand: JOKARI  Copy to clipboard MPN: 10285 Copy to clipboard EAN-13: 4011391102859
  • Country of Origin: Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.45

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 02/11/2024

This cable knife from Jokari can be used to strip standard round cables with a diameter of between 4mm and 28mm.


  • Special Titanium-Nitride coating (TIN) for longer life, faster cutting and less wear
  • The large adjustment screw allows for effortless adjustments
  • Automatic adjustment from round to length cut
  • Supplied with TIN coated straight blade
  • TIN coated spare blade in handle
  • Manufacturer's part 10285
Type Cable knife
Capacity 4 to 28mm
Material Round cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot