Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

JOKARI 30013 CAN-Strip Cable Stripper

Standard range
Order Code:  

93-3543

  Copy to clipboard
Brand: JOKARI  Copy to clipboard MPN: 30013 Copy to clipboard EAN-13: 4011391300132
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £195.26

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
20 available to back orderBack-order availability date - 02/11/2024

The CAN-Strip cable stripper from Jokari is ideal for use on shielded Data Bus twisted pair cables with a micro-thin PTFE coating particularly in the aerospace and aviation industry.


  • Suitable for quick and easy stripping of sheathing of WF cables with diameters from 3.30 to 3.6mm diameter
  • Internal rubber pads for anti-slip removal of the outer sheath
  • Knives with special Titanium-Nitride coating (TIN) to achieve longer life, faster cutting and less wear
  • No cutting depth adjustment required
  • Body made of high quality, wear-resistant polyamide
  • Manufacturer's part 30013

Type Cable stripper
Capacity 3.3 to 3.5mm
Material Twisted pairs

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot