JOKARI 40085 Micro-Precision Wire Strippers SWS-Plus 050, AWG 24 / 0,50 mm Ø

Standard range
Order Code:

93-3551

Brand: JOKARI MPN: 40085 EAN-13: 4011391400856
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £23.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 12/01/2025

These micro-precision wire strippers from Jokari can be used to strip PVC-insulated solid and stranded wires with diameters from 0.5mm.


  • Ideal for wires with PVC, Teflon, Kynar, Tefzel or Mylar sheath
  • Suitable for use in telecommunication, model construction, data control applications and computer networking
  • Adjustable length stopper up to 15mm
  • Integrated cutter for wire diameters of up to 0.8mm
  • Dimensions: 102 x 42 x 14mm
  • TÜV/GS approved
  • Manufacturer's part 40085
Type Precision stripper
Capacity 0.5mm
Material Insulated cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot