JOKARI T20050 Single Core Stripper (JOKARI Super 4)

Standard range
Order Code:

93-3144

Brand: JOKARI MPN: T20050 EAN-13: 4011391200500
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 11/01/2025

Manufactured from fibreglass-reinforced polyamide for high strength and light weight. Ergonomically designed for fatigue free, repetitive stripping. Automatic cable size adjustment. suitable for round cables from 0.2 up to 6mm². Stripping length scale of 6-15mm for consistent results. Wire cutter for wires up to max. 2.5 mm²


Type Automatic
Capacity 6mm
Material Round cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot