JOKARI T30160 Data Comm Cable Stripper (JOKARI PC-strip)

Standard range
Order Code:

93-3154

Brand: JOKARI MPN: T30160 EAN-13: 4011391301603
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 11/01/2025

Specially designed for fast, precise and damage free stripping of data cables in telecommunication and EDP, e. g. IBM-network-cable, printer-cables, control-cables etc.in sizes 5 to 15mm ø. Pre-set Inner insulation stripping blades provided for 0.2, 0.3, 0.8, 1.5, 2.5 and 4mm2 wires.


Type Cable stripper
Capacity 4mm
Material Data cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot